Omron PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£261.20

(exc. VAT)

£313.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
100 - 400£2.612£261.20
500 +£2.539£253.90

*price indicative

RS Stock No.:
233-4128
Mfr. Part No.:
G2R-1-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching Power

150W

Coil Resistance

47Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

13mm

Coil Power

530mW

Length

29mm

Height

35.5mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

Related links