Phoenix Contact Non-Latching Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 224-9867
- Mfr. Part No.:
- 2961228
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.999 | £59.99 |
*price indicative
- RS Stock No.:
- 224-9867
- Mfr. Part No.:
- 2961228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 110V dc | |
Switching Current | 10A | |
Series | REL-MR-110DC/21-21AU | |
Coil Power | 450mW | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110V dc | ||
Switching Current 10A | ||
Series REL-MR-110DC/21-21AU | ||
Coil Power 450mW | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Plug-in miniature power relay, with multi-layer gold contact.
2 PDTs
Input voltage 110 V DC
Input voltage 110 V DC
Related links
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, DPDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay with Guided Contacts 10A Switching Current, 3P
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT