TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£462.06

(exc. VAT)

£554.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 80£23.103£462.06
100 - 180£22.364£447.28
200 +£21.671£433.42

*price indicative

RS Stock No.:
191-8313
Mfr. Part No.:
6-1393215-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

Card E

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

330Ω

Coil Power

436mW

Isolation Coil To Contact

4kVrms

Height

25.1mm

Depth

10.4mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

436mW

E Series Power PCB Relay


Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm

Approvals

VDE, CSA, UL
1 pole 8A, 1 form C (CO) or 1 form A (NO) contact
4kV coil-contact
Vertical and horizontal version
Wash tight

Related links