TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 191-8232
- Mfr. Part No.:
- 8-1393215-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 191-8232
- Mfr. Part No.:
- 8-1393215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Length | 28mm | |
| Coil Resistance | 1200Ω | |
| Coil Power | 480mW | |
| Depth | 10.4mm | |
| Isolation Coil To Contact | 4kVrms | |
| Height | 25.1mm | |
| Series | Card E | |
| Maximum Switching Power AC | 2 kVA | |
| Maximum Switching Power DC | 480mW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 28mm | ||
Coil Resistance 1200Ω | ||
Coil Power 480mW | ||
Depth 10.4mm | ||
Isolation Coil To Contact 4kVrms | ||
Height 25.1mm | ||
Series Card E | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 480mW | ||
E Series Power PCB Relay
Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm
Approvals
VDE, CSA, UL
