TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5813
Mfr. Part No.:
1393194-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Length

18.2mm

Coil Resistance

55.6Ω

Coil Power

450mW

Depth

10.2mm

Height

14.7mm

Series

OEG

Isolation Coil To Contact

4kVrms

RoHS Status: Exempt

3 to 10A rating
Small size
Creepage spacings of 6.5mm between coil and contacts
4,000Vrms coil to contact dielectric strength
Applications
Appliances, HVAC, industrial control