Phoenix Contact PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 174-3553
- Mfr. Part No.:
- 2908821
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£88.27
(exc. VAT)
£105.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.827 | £88.27 |
*price indicative
- RS Stock No.:
- 174-3553
- Mfr. Part No.:
- 2908821
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | REL-MR | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Height | 29mm | |
| Width | 15.7mm | |
| Standards/Approvals | IEC 61810 IEC 60664 | |
| Length | 12.7mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series REL-MR | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Height 29mm | ||
Width 15.7mm | ||
Standards/Approvals IEC 61810 IEC 60664 | ||
Length 12.7mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
Plug-in miniature power relay, with power contact for high continuous currents, 1 changeover contact, 12 V DC input voltage for use in Zone 2 applications
Related links
- Phoenix Contact PCB Power Relay 6 A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10 mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 50 mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 12 A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, SPST
- Phoenix Contact PCB Power Relay 6 A Switching Current, 4PDT
