Panasonic PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST

Subtotal (1 box of 100 units)*

£473.40

(exc. VAT)

£568.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 08 December 2025
  • Plus 999,999,800 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£4.734£473.40

*price indicative

RS Stock No.:
173-9225
Mfr. Part No.:
JW2ASN-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

28.6mm

Coil Resistance

1100Ω

Coil Power

530mW

Life

100000 Operations

Contact Material

Silver Alloy

Depth

12.8mm

Isolation Coil To Contact

5kVrms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Height

20mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Domestic Appliances

JW Series Relay


These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.

Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm

Approvals

UL, CSA, VDE, SEMKO, FIMKO, SEV

Related links