Panasonic PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-9083
Mfr. Part No.:
JTN1S-TMP-F-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Length

27.4mm

Coil Resistance

180Ω

Coil Power

800mW

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Contact Material

Silver Alloy

Isolation Coil To Contact

2.5kVrms

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Depth

32.2mm

Height

27.9mm

Maximum Switching Power AC

5.54 kVA

Application

Power

COO (Country of Origin):
TH

JT-N Series


These compact power relays are economical and offer a high switching capacity. Typical applications for these power relays include automotive, air conditioning, heating and ventilation and home appliances.

Compact and Economical
High switching capacity, 30A
Class F types as standard
Sealed construction

Approvals

UL/C-UL