Panasonic PCB Power Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 173-8869
- Mfr. Part No.:
- HE2AN-Q-DC24V
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8869
- Mfr. Part No.:
- HE2AN-Q-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Height | 35mm | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Height 35mm | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic Plug-in Power Relay 25 A Switching Current, DPST
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, 4PDT
- Panasonic PCB Power Relay 4 mA Switching Current, SPDT
