Panasonic PCB Mount Power Relay, 24V dc Coil, 31A Switching Current, SPST
- RS Stock No.:
- 173-8849
- Mfr. Part No.:
- ALFG2PF24
- Brand:
- Panasonic
Subtotal (1 box of 50 units)*
£345.50
(exc. VAT)
£414.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £6.91 | £345.50 |
*price indicative
- RS Stock No.:
- 173-8849
- Mfr. Part No.:
- ALFG2PF24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 31A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 30.1mm | |
Coil Resistance | 410Ω | |
Coil Power | 1.4W | |
Minimum Operating Temperature | -40°C | |
Life | 1000000 (Electrical) cycles | |
Height | 23.3mm | |
Depth | 15.7mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +60°C | |
Isolation Coil To Contact | 4kV | |
Maximum Switching Power AC | 7.75 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 31A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 30.1mm | ||
Coil Resistance 410Ω | ||
Coil Power 1.4W | ||
Minimum Operating Temperature -40°C | ||
Life 1000000 (Electrical) cycles | ||
Height 23.3mm | ||
Depth 15.7mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +60°C | ||
Isolation Coil To Contact 4kV | ||
Maximum Switching Power AC 7.75 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
Related links
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST