Panasonic PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 173-8840
- Mfr. Part No.:
- ALE1PB12
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.16
(exc. VAT)
£2.59
(inc. VAT)
- RS Stock No.:
- 173-8840
- Mfr. Part No.:
- ALE1PB12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 28.6mm | |
Coil Resistance | 360Ω | |
Coil Power | 400mW | |
Minimum Operating Temperature | -40°C | |
Life | 2000000 (Electrical) cycles | |
Isolation Coil To Contact | 4kV | |
Contact Material | Silver Alloy | |
Height | 24.9mm | |
Maximum Operating Temperature | +85°C | |
Depth | 12.4mm | |
Maximum Switching Power AC | 4.432 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 28.6mm | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Minimum Operating Temperature -40°C | ||
Life 2000000 (Electrical) cycles | ||
Isolation Coil To Contact 4kV | ||
Contact Material Silver Alloy | ||
Height 24.9mm | ||
Maximum Operating Temperature +85°C | ||
Depth 12.4mm | ||
Maximum Switching Power AC 4.432 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
ALE Series
These power relays switch magnetron and heater loads that are found in microwave ovens, other uses include refrigerators and OA equipment.
High insulation resistance
Ideal for magnetron and heater loads; Microwave ovens, refrigeration
Surge withstand voltage: Min. 10,000V
Excellent heat resistance up to 85°C
Ideal for magnetron and heater loads; Microwave ovens, refrigeration
Surge withstand voltage: Min. 10,000V
Excellent heat resistance up to 85°C
Approvals
UL/CSA; VDE; VDE; TUV