TE Connectivity PCB Mount Power Relay, 48V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 172-1045
- Mfr. Part No.:
- V23057B13A101
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1045
- Mfr. Part No.:
- V23057B13A101
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 28mm | |
| Coil Resistance | 4700Ω | |
| Contact Material | Silver Alloy | |
| Height | 25.1mm | |
| Minimum Operating Temperature | -40°C | |
| Series | Card E | |
| Depth | 10.4mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 28mm | ||
Coil Resistance 4700Ω | ||
Contact Material Silver Alloy | ||
Height 25.1mm | ||
Minimum Operating Temperature -40°C | ||
Series Card E | ||
Depth 10.4mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power | ||
