TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 reel of 2000 units)*

£16,529.70

(exc. VAT)

£19,835.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 1£16,529.70£8.265
2 - 2£15,901.56£7.951
3 - 4£15,306.50£7.653
5 +£14,761.02£7.381

*price indicative

RS Stock No.:
168-0851
Mfr. Part No.:
RT425005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RT2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62Ω

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Depth

12.7mm

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links