TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

Bulk discount available

Subtotal (1 box of 270 units)*

£326.70

(exc. VAT)

£391.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 810 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
270 - 270£1.21£326.70
540 - 810£1.107£298.89
1080 - 2430£0.946£255.42
2700 +£0.883£238.41

*price indicative

RS Stock No.:
168-0591
Mfr. Part No.:
2-1419129-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJ

Terminal Type

PCB Pin

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

30V ac

Maximum Operating Temperature

70°C

Coil Resistance

720Ω

Length

18.2mm

Standards/Approvals

RoHS

Width

10.2mm

Coil Power

200mW

Height

14.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

OJ / OJE Series


Isolation coil to contact; 4000Vac

Switching Voltage; 250Vac

Contact Material; Ag Alloy

Dimensions; 14.6x18.2x10.2 mm

Related links