TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 164-9060
- Mfr. Part No.:
- V23154D 721F104
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9060
- Mfr. Part No.:
- V23154D 721F104
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 30mm | |
| Coil Resistance | 890Ω | |
| Contact Material | Gold Plated | |
| Depth | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Series | Cradle N | |
| Maximum Switching Power DC | 140 W | |
| Maximum Switching Power AC | 500VA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 30mm | ||
Coil Resistance 890Ω | ||
Contact Material Gold Plated | ||
Depth 19mm | ||
Minimum Operating Temperature -40°C | ||
Height 30mm | ||
Maximum Operating Temperature +70°C | ||
Series Cradle N | ||
Maximum Switching Power DC 140 W | ||
Maximum Switching Power AC 500VA | ||
- COO (Country of Origin):
- DE
TE Connectivity Non-latching Relay
The TE Connectivity Cradle N series PCB mount non-latching relay has a contact configuration of 4PDT. It is actuated with 24VDC coil voltage and 5A switching current. This miniature relay is multipurpose and highly reliable.
Features and Benefits
Coil resistance is 890ohm
Contact material is Ag + Au Sputtered
Dust protected
Operating temperature ranges between -40°C and 70°C
Terminal type is PCB pin
Applications
Telecommunication
Test and measurement equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
