TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 164-7749
- Mfr. Part No.:
- 2-1415899-2
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £0.924 | £18.48 |
*price indicative
- RS Stock No.:
- 164-7749
- Mfr. Part No.:
- 2-1415899-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 5kV rms | |
| Life | 10000000 (Mechanical) cycles, 30000 (Electrical) cycles | |
| Height | 15.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Depth | 12.7mm | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 5kV rms | ||
Life 10000000 (Mechanical) cycles, 30000 (Electrical) cycles | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
