TE Connectivity PCB Mount Power Relay, 6V dc Coil, 5A Switching Current, SPDT

Discontinued
RS Stock No.:
164-1752
Mfr. Part No.:
PE014006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

172Ω

Contact Material

Silver Nickel Alloy

Depth

10mm

Maximum Operating Temperature

+85°C

Series

PE

Minimum Operating Temperature

-40°C

Height

10mm

Maximum Switching Power AC

1.25 kVA

Application

PCB

PE Series


High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10