TE Connectivity PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, SPST

Discontinued
RS Stock No.:
164-0152
Mfr. Part No.:
PCF-124D2M,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

30.4mm

Coil Resistance

640Ω

Maximum Operating Temperature

+55°C

Height

36.5mm

Minimum Operating Temperature

-30°C

Contact Material

Silver Alloy

Depth

16mm

Series

PCF

Maximum Switching Power AC

6.25 kVA

Application

Power

COO (Country of Origin):
CN