TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

Bulk discount available

Subtotal (1 tube of 20 units)*

£37.08

(exc. VAT)

£44.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 - 20£1.854£37.08
40 - 80£1.762£35.24
100 - 180£1.576£31.52
200 - 480£1.391£27.82
500 +£1.205£24.10

*price indicative

RS Stock No.:
162-1742
Mfr. Part No.:
RY211005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

RY II

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

112Ω

Depth

10.1mm

Minimum Operating Temperature

-40°C

Height

12.3mm

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

RY Series


3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links