TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-6033
Mfr. Part No.:
PCJ-112D3MH,301
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

30V dc

Length

20.4mm

Coil Resistance

720Ω

Coil Power

200mW

Height

15mm

Series

PCJ

Contact Material

Silver Alloy

Depth

7mm

Minimum Operating Temperature

-40°C

Life

100000 cycles

Isolation Coil To Contact

4kVrms

Maximum Operating Temperature

+90°C

Maximum Switching Power DC

200 W

Maximum Switching Power AC

750VA

Application

Power

COO (Country of Origin):
CN

TE Connectivity PCJ Series Miniature Power PCB Relay


PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ series miniature power relays are domestic appliances.

Sensitive coil 200 mW
8mm creepage and clearance
Ambient temperature; -40 to +90°C / -40 to +105°C
Contact material; AgNi
Dimensions (mm); H 15, W 7, D 18.2

Approvals

UL; CSA; VDE