TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 161-4497
- Mfr. Part No.:
- V23148A1107A101
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.75
(exc. VAT)
£8.10
(inc. VAT)
- RS Stock No.:
- 161-4497
- Mfr. Part No.:
- V23148A1107A101
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Length | 21.2mm | |
Coil Resistance | 1780Ω | |
Coil Power | 450mW | |
Contact Material | Silver Nickel Alloy | |
Depth | 16.2mm | |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles | |
Isolation Coil To Contact | 4kVrms | |
Maximum Operating Temperature | +70°C | |
Height | 14.9mm | |
Minimum Operating Temperature | -25°C | |
Series | U/UB | |
Maximum Switching Power AC | 1.75 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 21.2mm | ||
Coil Resistance 1780Ω | ||
Coil Power 450mW | ||
Contact Material Silver Nickel Alloy | ||
Depth 16.2mm | ||
Life 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Height 14.9mm | ||
Minimum Operating Temperature -25°C | ||
Series U/UB | ||
Maximum Switching Power AC 1.75 kVA | ||
Application Power | ||
TE Connectivity U/UB Series PCB Power Relay
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2