TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 161-3974
- Mfr. Part No.:
- RZ01-1A4-D005
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-3974
- Mfr. Part No.:
- RZ01-1A4-D005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 12A | |
Number of Poles | 1 | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Length | 29mm | |
Coil Resistance | 60 Ω | |
Coil Power | 420mW | |
Contact Material | Silver Alloy | |
Depth | 12.7mm | |
Life | 50 x 10^3 (Electrical) cycles | |
Isolation Coil To Contact | 5kV rms | |
Maximum Operating Temperature | +85°C | |
Height | 15.7mm | |
Minimum Operating Temperature | -40°C | |
Series | RZ | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 60 Ω | ||
Coil Power 420mW | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Life 50 x 10^3 (Electrical) cycles | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +85°C | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Series RZ | ||
Application General Purpose | ||
- COO (Country of Origin):
- AT
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL