TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£110.62

(exc. VAT)

£132.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 880 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£5.531£110.62
40 - 80£4.923£98.46
100 - 180£4.431£88.62
200 +£4.209£84.18

*price indicative

RS Stock No.:
161-3954
Mfr. Part No.:
RT424A12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Height

15.7mm

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Dimensions

29 x 15.7 x 12.7mm

Application

Power

COO (Country of Origin):
AT

RT1& RT2 Series - Bistable/Latching Relays


From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:


• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Related links