TE Connectivity PCB Mount Power Relay, 48V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 136-1619
- Mfr. Part No.:
- V23105A5478A201
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£2.531
(exc. VAT)
£3.037
(inc. VAT)
- RS Stock No.:
- 136-1619
- Mfr. Part No.:
- V23105A5478A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Length | 20.2mm | |
Coil Resistance | 4000Ω | |
Coil Power | 575mW | |
Maximum Operating Temperature | +85°C | |
Series | D2n | |
Height | 11mm | |
Isolation Coil To Contact | 1.05kVrms | |
Minimum Operating Temperature | -40°C | |
Contact Material | Gold Plated | |
Depth | 10mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 4000Ω | ||
Coil Power 575mW | ||
Maximum Operating Temperature +85°C | ||
Series D2n | ||
Height 11mm | ||
Isolation Coil To Contact 1.05kVrms | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Depth 10mm | ||
- COO (Country of Origin):
- CZ
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
