TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST

Bulk discount available

Subtotal (1 tube of 20 units)*

£54.52

(exc. VAT)

£65.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship
  • Plus 440 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 - 20£2.726£54.52
40 - 80£2.589£51.78
100 - 180£2.317£46.34
200 - 480£2.044£40.88
500 +£1.772£35.44

*price indicative

RS Stock No.:
135-8499
Mfr. Part No.:
V23061A1005A302
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Series

MSR

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28.6mm

Coil Resistance

652Ω

Coil Power

221mW

Depth

10mm

Contact Material

Silver Alloy

Isolation Coil To Contact

4kVrms

Maximum Operating Temperature

+85°C

Height

15mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Application

Power

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay


Features:


Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Related links