TE Connectivity PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 135-4698
- Mfr. Part No.:
- V23092A1012A301
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£105.28
(exc. VAT)
£126.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 260 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £5.264 | £105.28 |
*price indicative
- RS Stock No.:
- 135-4698
- Mfr. Part No.:
- V23092A1012A301
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SNR | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 848Ω | |
| Height | 15mm | |
| Coil Power | 170mW | |
| Length | 28mm | |
| Standards/Approvals | cULus, VDE | |
| Width | 5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SNR | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 848Ω | ||
Height 15mm | ||
Coil Power 170mW | ||
Length 28mm | ||
Standards/Approvals cULus, VDE | ||
Width 5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
SNR Series - Slim Relays
High Coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation Coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 7 A Switching Current, SPDT
- RS PRO 5L PP Narrow Neck Carboy Bottle
