TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 135-4662
- Mfr. Part No.:
- V23105A5003A201
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.65
(exc. VAT)
£3.18
(inc. VAT)
- RS Stock No.:
- 135-4662
- Mfr. Part No.:
- V23105A5003A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 20.2mm | |
Coil Resistance | 968Ω | |
Depth | 10mm | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -25°C | |
Series | D2n | |
Height | 11mm | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power DC | 60 W | |
Maximum Switching Power AC | 125VA | |
Application | Signal | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 20.2mm | ||
Coil Resistance 968Ω | ||
Depth 10mm | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -25°C | ||
Series D2n | ||
Height 11mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 125VA | ||
Application Signal | ||
- COO (Country of Origin):
- CZ
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
