Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 134-7869
- Mfr. Part No.:
- ALQ324
- Brand:
- Panasonic
Subtotal (1 box of 100 units)*
£148.60
(exc. VAT)
£178.30
(inc. VAT)
FREE delivery for orders over £50.00
- 400 unit(s) ready to ship
- Plus 999,999,500 unit(s) shipping from 21 April 2026
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | £1.486 | £148.60 |
500 + | £1.43 | £143.00 |
*price indicative
- RS Stock No.:
- 134-7869
- Mfr. Part No.:
- ALQ324
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V dc | |
Length | 20mm | |
Coil Resistance | 2880Ω | |
Coil Power | 200mW | |
Isolation Coil To Contact | 4kVrms | |
Height | 15.6mm | |
Life | Minimum of 10000000 (Mechanical) operations | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Alloy | |
Depth | 10mm | |
Standards Met | CQC, CSA, cUL, cULus, UL, VDE | |
Maximum Switching Power AC | 1.25 kVA | |
Maximum Switching Power DC | 150 W | |
Application | Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 20mm | ||
Coil Resistance 2880Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kVrms | ||
Height 15.6mm | ||
Life Minimum of 10000000 (Mechanical) operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Standards Met CQC, CSA, cUL, cULus, UL, VDE | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine | ||
- COO (Country of Origin):
- TH
LQ (ALQ) Series - PCB Relays
Features and Benefits
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
Related links
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST