Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A

Bulk discount available

Subtotal (1 unit)*

£24.05

(exc. VAT)

£28.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£24.05
25 - 49£22.94
50 - 99£22.34
100 +£21.74

*price indicative

RS Stock No.:
127-9516
Mfr. Part No.:
SP2-P-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPDT

Switching Current

15 A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Coil Resistance

1.92 kΩ

Application

Power

Length

51mm

Depth

25.6mm

Height

22mm

Dimensions

51 x 25.6 x 22mm

Life

50000000 (Electrical) cycles

Maximum Switching Power AC

3.75 kVA

Contact Material

Silver Alloy

Operating Temperature Range

-50 → +60°C

Maximum Switching Power DC

300 W

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

3kV rms

Coil Power

300mW

COO (Country of Origin):
JP

SP Series Relay


From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

Approvals

UL, CSA, TUV

Related links