TE Connectivity PCB Mount Power Relay, 48V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 124-4466
- Mfr. Part No.:
- V23105A5307A201
- Brand:
- TE Connectivity
- RS Stock No.:
- 124-4466
- Mfr. Part No.:
- V23105A5307A201
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Number of Poles | 2 | |
Latching | No | |
Series | D2n | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V dc | |
Length | 20.2mm | |
Coil Resistance | 11520Ω | |
Coil Power | 200mW | |
Maximum Operating Temperature | +85°C | |
Life | 15000000 (Mechanical) operations, 2000000 (Electrical) operations | |
Isolation Coil To Contact | 1.05kVrms | |
Contact Material | Silver Alloy | |
Depth | 10mm | |
Minimum Operating Temperature | -40°C | |
Standards Met | CSA, UL | |
Height | 10.8mm | |
Application | Communications Equipment, Consumer Electronics, Entertainment Electronics, Measurement & Control Equipment, Medical Equipment, Office Equipment | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Series D2n | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 11520Ω | ||
Coil Power 200mW | ||
Maximum Operating Temperature +85°C | ||
Life 15000000 (Mechanical) operations, 2000000 (Electrical) operations | ||
Isolation Coil To Contact 1.05kVrms | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met CSA, UL | ||
Height 10.8mm | ||
Application Communications Equipment, Consumer Electronics, Entertainment Electronics, Measurement & Control Equipment, Medical Equipment, Office Equipment | ||
DPDT Series PCB Relay
Features and Benefits
Continuous and switching current
Immersion cleanable
Standards
Related links
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Omron Plug-In Mount Power Relay 3A Switching Current, 4PDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT