TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 376-149
- Distrelec Article No.:
- 303-99-934
- Mfr. Part No.:
- RP821012
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£13.61
(exc. VAT)
£16.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 577 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 1,811 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.61 |
*price indicative
- RS Stock No.:
- 376-149
- Distrelec Article No.:
- 303-99-934
- Mfr. Part No.:
- RP821012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 270 Ω | |
Maximum Operating Temperature | +70°C | |
Height | 25.5mm | |
Contact Material | Silver Alloy | |
Depth | 12.6mm | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 270 Ω | ||
Maximum Operating Temperature +70°C | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Depth 12.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE




Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT