Omron PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£7.45

(exc. VAT)

£8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 121 unit(s) shipping from 04 May 2026
  • Plus 28 unit(s) shipping from 04 May 2026
  • Plus 18 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£7.45
25 - 49£5.90
50 - 99£5.60
100 - 249£5.33
250 +£4.67

*price indicative

Packaging Options:
RS Stock No.:
369-753
Mfr. Part No.:
G6B-1174P-US DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

10mm

Height

12.5mm

Coil Power

200mW

Length

21.1mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

Omron PCB Power Relays - G6B Series


The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm

Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Related links