Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 378 unit(s) ready to ship
  • Plus 39 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.31
25 - 49£3.67
50 - 99£3.54
100 - 249£3.46
250 +£3.02

*price indicative

RS Stock No.:
366-316
Mfr. Part No.:
G2R-2 DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Series

G2R-2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

47Ω

Depth

13mm

Contact Material

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Height

25.5mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

COO (Country of Origin):
ID

G2R Series


General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Related links