MENNEKES BS4343/EN60309 110V-16A 2 Gang Trailing Socket, 230 V, RCD Protected

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£196.64

(exc. VAT)

£235.97

(inc. VAT)

RS Stock No.:
240-7784
Mfr. Part No.:
52651
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Number of Sockets

2

Socket Type

BS4343/EN60309 110V-16A

Voltage Rating

230 V

Colour

Yellow

RCD Protected

Yes

RoHS Status: Not Applicable

Standards

IEC 309-2/ BS4343/ DIN49462/EN60-309