Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 519-117
- Mfr. Part No.:
- 1414884
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-117
- Mfr. Part No.:
- 1414884
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed for effective power supply in modern automation environments. Crafted with a 5-position connector and halogen-free PUR material in a sophisticated grey hue, this robust cable ensures reliable connections with advanced shielding technology to significantly reduce electromagnetic interference. With a generous length of 1.5 metres, it is suitable for high-performance applications, supporting direct current up to 16 A and 63 V, making it an ideal choice for a variety of industrial uses. The combination of rugged construction and exceptional durability makes it a reliable partner in malfunction-prone settings, further reinforced by compliance with stringent safety standards, including UL and EAC-RoHS approvals.
The compact design facilitates installation in tight spaces
Robust construction offers exceptional durability against wear and tear
Ideal for use in challenging industrial environments due to its IP65 and IP67 ratings
Enhanced electrical properties guarantee long service life under heavy loads
Special L coding prevents mismatching, ensuring correct connections every time
Well suited for both fixed and flexible installations, meeting diverse application needs
