Molex 214756, 150 mm Power Cable
- RS Stock No.:
- 507-669
- Distrelec Article No.:
- 304-64-198
- Mfr. Part No.:
- 214756-1081
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-669
- Distrelec Article No.:
- 304-64-198
- Mfr. Part No.:
- 214756-1081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable | |
| Cable Length | 150mm | |
| Voltage | 30V | |
| Standards/Approvals | UL1061 | |
| Series | 214756 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable | ||
Cable Length 150mm | ||
Voltage 30V | ||
Standards/Approvals UL1061 | ||
Series 214756 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Micro-Fit 3.0 Female-to-Pigtail off-the-shelf cable assembly is expertly designed for reliable power and signal transmission. Featuring a dual row, this 150mm length assembly is constructed with robust tin plating, ensuring optimal conductivity and durability. Its eight-circuit design, compatible across various applications, makes it an essential choice for projects requiring versatility and functionality. The assemblys nylon construction and black resin color not only provide a modern aesthetic but also superior resilience against wear. Designed for ease of integration, this cable assembly supports seamless connection within complex setups, offering a hassle-free solution for wire-to-board and wire-to-wire projects. Whether it's for a demanding industrial environment or a precision-focused application, this cable assembly stands out as a dependable and efficient component.
Designed for optimal power transmission with eight circuits
Constructed with quality materials to withstand various environmental conditions
Offers a sleek, modern appearance with its black resin finish
Ensures reliable performance through high-quality tin plating
Supports easy integration into existing setups with its single-ended configuration
Compatible with a variety of micro-fit connectors for versatile applications
Innovative design promotes durability and longevity in usage
Related links
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 8 Way Male Mini-Fit Jr to 8 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 8 Way Female Mini-Fit Jr to 8 Way Female Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 8 Way Female IDC Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female IDC to 8 Way Female IDC Wire to Board Cable, 150 mm
- Molex 8 Way Male Micro-Fit 3.0 to 8 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 8 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
