Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-719
Mfr. Part No.:
1414773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

10.4mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered to meet the rigorous demands of modern automation and industrial applications. It features a 5-position configuration and is crafted from PUR halogen-free materials for superior durability and environmental safety. With a generous length of 1.5 metres and compatibility with direct current applications up to 16 A and 63 V, this cable is designed for optimal performance. Its robust construction resists extreme temperatures, ensuring operational efficiency in diverse settings. The reliable L-coding mechanism prevents mismatching, while the free cable end and straight M12 socket provide versatile connectivity options, making this power cable the ideal solution for enhanced power supply in challenging environments.

Engineered with advanced shielding for improved electromagnetic interference protection

Offers outstanding insulation resistance, ensuring longevity and reliability

Designed to operate effectively in extreme temperature conditions

Supports extensive insertion and withdrawal cycles for prolonged use

Optimised for flexibility in installation, catering to various applications

Meets stringent standards for flame resistance and oil resistance

Related links