Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Stock information currently inaccessible
RS Stock No.:
488-588
Mfr. Part No.:
1414807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Outside Diameter

10.4mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed to meet the demands of modern electrical systems. Crafted with an advanced shielding technology, this 5-position cable ensures reliable power delivery while minimising electromagnetic interference. This power cable supports direct current applications up to 16 A and 63 V, making it ideal for use in automation and control cabinet solutions. Designed for versatility, it features a free cable end and M12 socket connection, ensuring easy integration with a wide range of devices. Its superior insulation characteristics and high mechanical strength guarantee longevity and consistent performance, making it a preferred choice for device manufacturers and industrial applications alike.

Halogen free materials contribute to environmentally friendly installations

Designed for reliable operation in extreme temperature ranges

IP65 and IP67 ratings provide robust environmental protection against dust and moisture

Meets stringent fire safety standards for added peace of mind

Lightweight construction makes handling and installation a breeze

Durable design suitable for dynamic applications with high bending cycles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy