Phoenix Contact 14148, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 281-582
- Mfr. Part No.:
- 1414824
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£119.50
(exc. VAT)
£143.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.50 |
*price indicative
- RS Stock No.:
- 281-582
- Mfr. Part No.:
- 1414824
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Maximum Operating Temperature | 80°C | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Maximum Operating Temperature 80°C | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable performance in a variety of applications. Featuring a robust and halogen-free PUR jacket, it provides exceptional shielding against electromagnetic interference. The 5-position configuration, combined with a straight M12 socket and L coding, ensures secure connectivity for power supply needs. This cable is suitable for direct current applications, allowing for seamless integration into your existing systems while supporting current ratings up to 16 A. With a generous length of 10 metres, it offers flexibility for installation in diverse environments.
Resistant to harsh conditions including extreme temperatures and oil
Versatile design suitable for fixed and flexible installations
Complies with international safety standards for peace of mind
Related links
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyurethane 80 °C
- Phoenix Contact 14148 Grey Polyurethane 85 °C
- Phoenix Contact 14148 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14148 Black, Grey Polyurethane 90 °C
- Phoenix Contact 14148 Grey, Black Polyurethane 90 °C
- Phoenix Contact 14148 Black, Grey Polyvinyl Chloride 80 °C
