Phoenix Contact 14147, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

£36.65

(exc. VAT)

£43.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.65

*price indicative

RS Stock No.:
280-621
Mfr. Part No.:
1414773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

10.4mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Series

14147

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust performance in demanding environments. Engineered with 5 positions, this cable ensures reliable power supply through advanced shielding technology, making it particularly suitable for high-electromagnetic interference settings. The PUR casing not only provides excellent flexibility but is also halogen-free, contributing to a safer working environment.

Guaranteed electrical testing of plug in components for quality assurance

Suitable for both fixed and flexible installations due to high flexibility

Wide operational temperature range ensures adaptability to various environments

Exceptional resistance to abrasion and hydrolysis for longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy