Phoenix Contact 14149, 10 m 6 Core Power Cable, Orange Polyurethane 85 °C
- RS Stock No.:
- 269-474
- Mfr. Part No.:
- 1414927
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£119.85
(exc. VAT)
£143.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.85 |
*price indicative
- RS Stock No.:
- 269-474
- Mfr. Part No.:
- 1414927
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Maximum Operating Temperature | 85°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Maximum Operating Temperature 85°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust performance in various applications, ensuring seamless electric connectivity. Designed with Advanced Shielding Technology, it incorporates a 6-position configuration that accommodates safe and efficient power supply. The halogen-free PUR material not only enhances durability but also provides environmental compliance, making it suitable for sensitive environments. With a generous length of 10 metres, this cable ensures flexibility in installation while maintaining a secure connection. The innovative M-coding adds an extra layer of protection, preventing mismatches during connections, which is vital in reducing downtime in industrial settings.
Offers a flexible length of 10 metres to suit various installation needs
Electric components undergo thorough 100% testing for quality assurance
Resistant to oil and various environmental stresses
High insulation resistance ensures reliable performance in demanding conditions
Related links
- Phoenix Contact 14149 Orange Polyurethane 85 °C
- Phoenix Contact 14149 Orange Polyurethane 85 °C
- Phoenix Contact SAC, Orange Polyurethane 85 °C
- Phoenix Contact 14149 Black, Grey Polyurethane 85 °C
- Phoenix Contact 14149 Orange Polyurethane 80 °C
- Phoenix Contact 14149 Black, Grey Polyurethane 85 °C
- Phoenix Contact 14149 Black, Grey Polyurethane 85 °C
- Phoenix Contact 14149 Black, Grey Polyurethane 85 °C
