Phoenix Contact 14148, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

£81.61

(exc. VAT)

£97.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.61

*price indicative

RS Stock No.:
269-465
Mfr. Part No.:
1414807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

10.4mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Series

14148

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for superior power supply solutions, tailored specifically for industrial applications. Designed with advanced shielding technologies, it ensures reliable performance in environments susceptible to electromagnetic interference. This robust cable boasts a durable PUR outer sheath, which is halogen-free, offering enhanced safety and longevity. With its L coding and 5-position configuration, this product simplifies connectivity while guaranteeing protection against mismatched connections.

Flexible installation options suit both static and dynamic applications

Robust outer sheath withstands harsh conditions without compromising performance

Exceeds stringent electrical resistance standards for peace of mind

IP65 and IP67 ratings guarantee robust resistance to dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy