Bourns 84 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 84A1A-B28-J15L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£46.57

(exc. VAT)

£55.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship

Units
Per unit
1 - 9£46.57
10 - 24£41.40
25 - 49£32.08
50 - 99£31.01
100 +£29.48

*price indicative

RS Stock No.:
851-7376
Mfr. Part No.:
84A1A-B28-J15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Tray

Number of Turns

10

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Solder Lug

Shaft Length

22.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

34.93mm

Tolerance ±

5%

Actuator Type

Slotted Shaft

Series

84

Bourns 83/84 Series - 5/8" Square 10 Turn


Bourns 83/84 10 turn precision potentiometers in a modular panel control package. The 83/84 series offer a wide resistance range from 200 to 100 K ohms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy