Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 81A1A-B28-A15L

Stock information currently inaccessible
RS Stock No.:
851-7335
Mfr. Part No.:
81A1A-B28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

PC Pin

Shaft Diameter

6.35 mm

Series

81

Actuator Type

Slotted Shaft

Tolerance

±10%

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy