Bourns 6657 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 6657S-1-502

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£32.61

(exc. VAT)

£39.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
1 - 9£32.61
10 - 24£30.59
25 - 49£23.09
50 - 99£21.75
100 +£21.07

*price indicative

RS Stock No.:
851-7326
Mfr. Part No.:
6657S-1-502
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bush

Termination Style

Solder Turret

Shaft Length

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

38.69mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Series

6657

Mounting Hole Diameter

10.44 mm

Tolerance ±

10%

COO (Country of Origin):
MX

6657S Series 33 mm Continuous Turn Precision Potentiometer


Bourns 6657S series precision potentiometers with bushing mount and a shaft supported by a front sleeve bearing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy