Bourns 81 1kΩ Rotary Potentiometer 1-Gang Bushing Mount, 81A1A-B28-A10L

Stock information currently inaccessible
RS Stock No.:
851-7323
Mfr. Part No.:
81A1A-B28-A10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Bushing Mount

Termination Style

PC Pin

Shaft Diameter

6.35 mm

Series

81

Actuator Type

Slotted Shaft

Tolerance

±10%

COO (Country of Origin):
MX