Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- RS Stock No.:
- 851-7304
- Mfr. Part No.:
- 6637S-1-103
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £25.25 |
| 10 - 49 | £23.65 |
| 50 - 99 | £16.84 |
| 100 + | £16.31 |
*price indicative
- RS Stock No.:
- 851-7304
- Mfr. Part No.:
- 6637S-1-103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bush | |
| Termination Style | Solder Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 33.48mm | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.44 mm | |
| Series | 6637 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bush | ||
Termination Style Solder Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 33.48mm | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.44 mm | ||
Series 6637 | ||
Tolerance ± 10% | ||
22mm Bush Mount 6639 Series
Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element
Related links
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- Vishay 132 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-103
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103


