Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 6574S-1-502

Stock information currently inaccessible
RS Stock No.:
851-7288
Mfr. Part No.:
6574S-1-502
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Series

6574

Actuator Type

Round Shaft

Tolerance

±10%

COO (Country of Origin):
MX

6574S Series 51mm Single Turn Precision Potentiometer


The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.

Features and Benefits:

All models provide excellent reliability and high quality

Molded-in rear terminals

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy