Bourns 6538 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-502

Stock information currently inaccessible
RS Stock No.:
851-7272
Mfr. Part No.:
6538S-1-502
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Precision

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

12.7mm

Shaft Diameter

3.18 mm

Tolerance

±10%

Series

6538

Actuator Type

Round Shaft

COO (Country of Origin):
MX

6538 Series 22mm Single Turn Precision Potentiometer


6538 series 22mm single turn precision potentiometer with an infinite resolution element, a 1.0% standard linearity, 0.1% standard output smoothness and an extended temperature range of -65 to +125°C. The 6538 series precision potentiometer has an extended life of 20,000,000 shaft revolutions and molded-in rear terminals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy