Vishay 536 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-502

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.97

(exc. VAT)

£27.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 29 June 2026
  • Plus 6 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.97
5 - 9£16.08
10 - 24£14.93
25 - 49£13.78
50 +£12.63

*price indicative

RS Stock No.:
850-9877
Mfr. Part No.:
536B502
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Actuator Type

Slotted Shaft

Tolerance ±

5%

Series

536

Mounting Hole Diameter

10.32 mm

COO (Country of Origin):
MX

22mm 10 Turn Servo Mount 536 Series


The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Suitable for use with precision DC motor systems as precision transducers

Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long

Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions

Precision - Multi-Turn and Servo


Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy